Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN261S-4-06-10

Schaffner EMC

Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
Search Keywords: FN261S40610
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN261S-4-06-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Snap-In
  • Termination Method:
    Spade/Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    4 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
10 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
5
$13.33
10
$11.51
15
$11.33
30
$11.02
45
$10.91
60 +
$10.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5