Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN258-100-35

Schaffner EMC

Power Line Filter 3-Phase 0Hz to 60Hz 100A 480VAC Terminal Block Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 3-Phase 0Hz to 60Hz 100A 480VAC Terminal Block Flange Mount
Search Keywords: FN25810035
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN258-100-35
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    480 VAC
  • Maximum Current Rating:
    100 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Dimension:
    90 x 440 x 220 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$550.99
3
$545.48
5
$540.03
10 +
$529.40
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
FN3288-100-35-C35-R65
FN3288-100-35-C35-R65
VIEW PRODUCT
3 Phase Slim Book Style High Performance Line Filter 480VAC - 10