Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

YFS-20-03-H-05-SB-K

Samtec

Conn Array Socket SKT 100 POS 1.27mm Solder ST SMD Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Array Socket SKT 100 POS 1.27mm Solder ST SMD Tray
Search Keywords: YFS2003H05SBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    YFS-20-03-H-05-SB-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Type:
    Array Socket
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    100
  • Maximum Voltage Rating:
    275 VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$29.90
5
$28.86
10
$27.60
25
$27.18
70
$26.77
140
$26.37
280 +
$18.05
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
23
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5