Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TSW-107-07-G-D

Samtec

Board-To-Board Connector - 2.54 mm - 14 Contacts - Header - Through Hole - 2 Row.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Board-To-Board Connector - 2.54 mm - 14 Contacts - Header - Through Hole - 2 Row.
Search Keywords: TSW10707GD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSW-107-07-G-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,971
Can Ship immediately
Manufacturer Stock:
3,183 can ship
Minimum Order:
50
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
50
$1.0249
250
$0.8077
1,000
$0.6244
2,500
$0.5171
5,000
$0.4390
7,500
$0.4324
10,000
$0.3902
15,000 +
$0.3843
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5