Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Board-To-Board Connector - 2.54 mm - 2 Contact - Header - Through Hole - 1 Row.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Board-To-Board Connector - 2.54 mm - 3 Contact - Header - Through Hole - 1 Row.
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Common Mode Chokes Dual 20mH 10kHz 2A 150mOhm DCR Thru-Hole
Power Relay 5VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag