Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TSM-103-01-T-SV-P-TR

Samtec

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD T/R
Search Keywords: TSM10301TSVPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSM-103-01-T-SV-P-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    325
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    4753584VAC
  • Maximum Current Rating:
    5.4/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,768
Ships today, if you order in
Manufacturer Stock:
19,327 can ship
3 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$0.6389
325
$0.5253
650
$0.4510
1,300
$0.4000
2,600
$0.3707
5,200
$0.3220
10,075
$0.3133
25,025 +
$0.3049
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
325
CUSTOMERS ALSO BOUGHT
5