Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TFM-111-01-L-D-RA

Samtec

Conn Shrouded Header (4 Sides) HDR 22 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYEâ„¢ Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 22 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYEâ„¢ Bulk
Search Keywords: TFM11101LDRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TFM-111-01-L-D-RA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    34
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    22
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase in-stock quantity up to 8
Minimum Order:
34
Available in less than min:
8
Order Increment:
34
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$3.168
34
$2.880
102
$2.790
272
$2.680
510
$2.410
1,020
$2.160
2,516
$1.950
5,032
$1.740
7,514 +
$1.720
Click for Quote
Log in to unlock special pricing