Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TFM-110-02-S-D-WT

Samtec

Board-To-Board Connector - 1.27 mm - 20 Contacts - Header - Surface Mount - 2 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Board-To-Board Connector - 1.27 mm - 20 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: TFM11002SDWT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TFM-110-02-S-D-WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 436
Can Ship immediately
Minimum Order:
28
Order Increment:
28
3 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
28
$3.52
112
$3.41
252
$3.16
504
$2.84
1,008
$2.66
2,520
$2.43
5,012
$2.25
7,504 +
$2.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5