Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TFM-103-02-L-S-WT

Samtec

Conn Shrouded Header (4 Sides) HDR 3 POS 1.27mm Solder ST Top Entry SMD TIGER EYEâ„¢ Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 3 POS 1.27mm Solder ST Top Entry SMD TIGER EYEâ„¢ Tube
Search Keywords: TFM10302LSWT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TFM-103-02-L-S-WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    52
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 949
Can Ship immediately
Minimum Order:
52
Order Increment:
52
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
52
$2.67
104
$2.07
260
$1.86
520
$1.67
1,040
$1.46
2,548
$1.43
5,044
$1.34
7,540 +
$1.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5