Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T2M-107-01-L-D-TH-WT

Samtec

Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: T2M10701LDTHWT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    T2M-107-01-L-D-TH-WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    29
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    350,250 VDC|VAC
  • Maximum Current Rating:
    3.8/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,050
Ships today, if you order in
Manufacturer Stock:
7,510 can ship
Minimum Order:
29
Order Increment:
29
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
29
$3.57
58
$3.35
116
$3.24
261
$2.85
522
$2.36
1,015
$2.23
2,523
$1.75
5,017 +
$1.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5