Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSQ-115-01-G-D

Samtec

Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: SSQ11501GD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSQ-115-01-G-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    6553584VDC,4653584VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,776
Ships today, if you order in
Minimum Order:
5
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$5.85
50
$4.29
100
$4.05
250
$3.99
500
$3.07
1,000
$2.75
2,500
$2.71
5,000 +
$2.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5