Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SS4-30-3.00-L-D-K-TR

Samtec

Conn Fine Pitch Connector SKT 60 POS 0.4mm Solder ST Top Entry SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn Fine Pitch Connector SKT 60 POS 0.4mm Solder ST Top Entry SMD T/R
Search Keywords: SS430300LDKTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SS4-30-3.00-L-D-K-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1150
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.4 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    155 VAC
  • Maximum Current Rating:
    1.6/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 590
Ships today, if you order in
Manufacturer Stock:
3,979 can ship
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$4.567
25
$4.073
50
$3.734
100
$3.289
500
$3.023
1,000
$2.780
2,500
$2.390
4,600 +
$2.244
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5