Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SHF-110-01-L-D-SM

Samtec

Wire-To-Board Connector - 1.27 mm - 20 Contacts - Header - Surface Mount - 2 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Wire-To-Board Connector - 1.27 mm - 20 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: SHF11001LDSM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SHF-110-01-L-D-SM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.75/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 590
Can Ship immediately
Minimum Order:
30
Order Increment:
30
3 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
30
$3.27
120
$3.05
270
$2.96
510
$2.81
1,020
$2.05
2,520
$1.91
5,010
$1.60
7,500 +
$1.57
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
450
Minimum Order:
1