Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MNT-106-BK-G

Samtec

.100" Multi Position Shunt

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
.100" Multi Position Shunt
Search Keywords: MNT106BKG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    MNT-106-BK-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shunt3636
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    4503626VAC
  • Maximum Current Rating:
    3.9/Contact A
  • Operating Temperature:
    -40 to 90 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 179
Can Ship immediately
Manufacturer Stock:
4,563 can ship
Minimum Order:
10
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
10
$2.179
100
$1.792
250
$1.717
500
$1.671
1,000
$1.275
2,500
$1.133
5,000
$0.884
7,500 +
$0.863
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5