Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCX-J-P-H-ST-SM1

Samtec

RF / Coaxial Connector - Straight Jack - Surface Mount - Vertical - 50 ohm - 5.88 x 5.88 x 6 mm.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
RF / Coaxial Connector - Straight Jack - Surface Mount - Vertical - 50 ohm - 5.88 x 5.88 x 6 mm.
Search Keywords: MCXJPHSTSM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    MCX-J-P-H-ST-SM1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    MCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    F
  • Mounting:
    Surface Mount
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    5.88 x 5.88 x 6 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 851
Can Ship immediately
Manufacturer Stock:
17,926 can ship
Minimum Order:
5
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$5.82
50
$3.74
100
$3.37
250
$3.07
500
$2.56
1,000
$2.22
2,500
$2.17
5,000 +
$2.13
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,400
Minimum Order:
1