Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LSS-120-01-L-DV-A

Samtec

Board-To-Board Connector - 0.635 mm - 40 Contacts - Hermaphroditic - Surface Mount - 2 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Board-To-Board Connector - 0.635 mm - 40 Contacts - Hermaphroditic - Surface Mount - 2 Rows.
Search Keywords: LSS12001LDVA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    LSS-120-01-L-DV-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    33
  • Type:
    Socket and Terminal Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT/HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    0.635 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.7/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 510
Can Ship immediately
Minimum Order:
33
Order Increment:
33
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
33
$3.38
66
$3.28
132
$3.15
264
$3.06
528
$2.47
1,023
$2.25
2,508
$1.88
5,016 +
$1.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5