Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LSHM-140-02.5-LDVANK-TR

Samtec

Conn Socket and Terminal Strip HDR/SKT 80 POS 0.5mm Solder ST Top Entry SMD Razor Beamâ„¢ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket and Terminal Strip HDR/SKT 80 POS 0.5mm Solder ST Top Entry SMD Razor Beamâ„¢ T/R
Search Keywords: LSHM140025LDVANKTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    LSHM-140-02.5-LDVANK-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Type:
    Socket and Terminal Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR/SKT3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    0.5 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    1603584VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 711
Can Ship immediately
Minimum Order:
4
9 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
4
$5.01
1,200
$3.84
1,800
$3.79
2,400
$3.73
3,000
$3.32
8,400
$3.27
18,000 +
$3.22
Click for Quote
Log in to unlock special pricing