Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ISDF-07-D-M

Samtec

.050" Tiger Eye™ Discrete Wire Socket Housing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
.050" Tiger Eye™ Discrete Wire Socket Housing
Search Keywords: ISDF07DM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ISDF-07-D-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    39
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately
Minimum Order:
39
Order Increment:
39
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
39
$1.532
117
$1.358
273
$1.337
507
$1.112
1,014
$0.985
2,535
$0.922
5,031
$0.908
7,527 +
$0.895
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5