Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ISDF-05-D-M

Samtec

Connector Housing - Dual Row - Receptacle - 10 Ways - 1.27 mm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Connector Housing - Dual Row - Receptacle - 10 Ways - 1.27 mm.
Search Keywords: ISDF05DM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ISDF-05-D-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,396
Can Ship immediately
Minimum Order:
48
Order Increment:
48
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
48
$1.597
144
$1.437
288
$1.416
528
$1.112
1,008
$1.015
2,544
$0.985
5,040
$0.852
7,536 +
$0.839
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5