Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IPL1-103-01-L-S-K

Samtec

Wire-To-Board Connector - 2.54 mm - 3 Contacts - Header - Through Hole - 1 Row.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Header - Through Hole - 1 Row.
Search Keywords: IPL110301LSK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IPL1-103-01-L-S-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    9543584VDC,6753584VAC
  • Maximum Current Rating:
    4.8/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 772
Ships today, if you order in
Manufacturer Stock:
1,277 can ship
Minimum Order:
63
Order Increment:
63
3 Weeks can ship 9/12/24
ADD TO CART
Qty
Unit Price
63
$1.530
252
$1.432
504
$1.365
1,008
$1.160
2,520
$1.000
5,040
$0.837
7,560
$0.809
10,017 +
$0.732
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5