Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IPD1-06-D-K

Samtec

Connector Housing - Receptacle - 12 Positions - 2.54 mm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Housing - Receptacle - 12 Positions - 2.54 mm.
Search Keywords: IPD106DK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IPD1-06-D-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    275 VAC
  • Maximum Current Rating:
    2.9/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,090
Ships today, if you order in
Minimum Order:
50
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
50
$0.6218
250
$0.4901
1,000
$0.4431
2,500
$0.4365
5,000
$0.4273
7,500
$0.4198
10,000
$0.3180
15,000 +
$0.3132
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5