Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IPD1-03-D-K

Samtec

Connector Housing - Dual Row - Receptacle - 6 Positions - 2.54 mm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Connector Housing - Dual Row - Receptacle - 6 Positions - 2.54 mm.
Search Keywords: IPD103DK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IPD1-03-D-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    275 VAC
  • Maximum Current Rating:
    2.9/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,689
Ships today, if you order in
Minimum Order:
50
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
50
$0.7257
250
$0.5297
1,000
$0.4216
2,500
$0.3815
5,000
$0.3758
7,500
$0.3701
10,000
$0.3646
15,000 +
$0.3591
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5