Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IPBD-03-S-K

Samtec

.165" Power Mate® Discrete Wire Socket Housing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords: IPBD03SK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IPBD-03-S-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    565,400 VDC|VAC
  • Maximum Current Rating:
    10.3/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,496
Can Ship immediately
Minimum Order:
30
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
30
$0.7549
100
$0.5522
250
$0.5439
500
$0.4500
1,000
$0.3770
5,000
$0.3444
10,000 +
$0.3268
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5