Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IPBD-03-D

Samtec

.165" Power Mate® Discrete Wire Socket Housing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords: IPBD03D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IPBD-03-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    565,400 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,775
Ships today, if you order in
Minimum Order:
25
3 Weeks can ship 10/31/24
ADD TO CART
Qty
Unit Price
25
$0.9347
1,000
$0.4185
2,000
$0.4069
5,000
$0.3687
10,000
$0.3521
25,000 +
$0.3468
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5