Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HTST-110-01-L-DV

Samtec

Wire-To-Board Connector - Shrouded - 2.54 mm - 20 Contacts - Header - Surface Mount - 2 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Wire-To-Board Connector - Shrouded - 2.54 mm - 20 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: HTST11001LDV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    HTST-110-01-L-DV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    6003584VDC,4253584VAC
  • Maximum Current Rating:
    3.4/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,017
Can Ship immediately
Manufacturer Stock:
691 can ship
Minimum Order:
17
Order Increment:
17
3 Weeks can ship 11/28/24
ADD TO CART
Qty
Unit Price
17
$3.33
102
$2.70
255
$2.58
510
$2.47
1,003
$1.84
2,516
$1.65
5,015
$1.32
7,514 +
$1.29
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
98
Minimum Order:
150
CUSTOMERS ALSO BOUGHT
5