Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Dust Cap / Cover - Dust Cap - USB Connectors - Nylon 6.6 (Polyamide 6.6) Body.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
Cable Accessories Flat Braid Tinned Copper - 30.48m (100ft)/Spool
Ring Tongue Terminal - 12 to 10 AWG - M4 / #8 Stud Size - 4.34 mm (.171 in) Stud Diameter ...
Ring Terminal Connector - 10 Stud Size - 0.039" (0.99mm) Thickness - 0.375" (9.53mm) Width...
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 24VDC - Solder Lug...