Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CLP-104-02-G-D

Samtec

Board-To-Board Connector - 1.27 mm - 8 Contacts - Receptacle - Surface Mount - 2 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Board-To-Board Connector - 1.27 mm - 8 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: CLP10402GD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CLP-104-02-G-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    395,280 VDC|VAC
  • Maximum Current Rating:
    3.4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,666
Can Ship immediately
Manufacturer Stock:
495 can ship
Minimum Order:
25
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
25
$2.000
100
$1.477
250
$1.455
500
$1.190
1,000
$0.937
3,000
$0.859
5,000
$0.712
8,000 +
$0.634
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,500
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5