Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CC79L-2024-01-F

Samtec

Contact - Socket - Crimp - 20 AWG - Gold Plated Contacts.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Contact - Socket - Crimp - 20 AWG - Gold Plated Contacts.
Search Keywords: CC79L202401F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CC79L-2024-01-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,106
Can Ship immediately
Minimum Order:
100
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
100
$0.2254
1,000
$0.1487
2,500
$0.1465
5,000
$0.1443
7,500
$0.1421
25,000
$0.1400
50,000
$0.1379
100,000 +
$0.1358
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5