Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CC69R-1620-01-T-SP

Samtec

.165" Power Mate® Crimp Contact, Reel Packaging

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
.165" Power Mate® Crimp Contact, Reel Packaging
Search Keywords: CC69R162001TSP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CC69R-1620-01-T-SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    12.1 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
4,000
$0.1098
8,000
$0.1082
12,000
$0.1034
28,000
$0.0976
52,000
$0.0961
100,000
$0.0947
152,000 +
$0.0933
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5