Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CC03M-2830-01-G

Samtec

Contact - Socket - Crimp - 28 AWG - Gold Plated Contacts.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Contact - Socket - Crimp - 28 AWG - Gold Plated Contacts.
Search Keywords: CC03M283001G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CC03M-2830-01-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    28-30 AWG
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,707
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1,000
$0.1105
3,000
$0.1049
5,000
$0.0961
8,000
$0.0937
25,000
$0.0868
50,000
$0.0855
100,000
$0.0842
150,000 +
$0.0830
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5