Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: RC1005J100CS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samsung Electro-Mechanical
  • Part No:
    RC1005J100CS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    10 Ohm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    5 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,499
Can Ship immediately
20 Weeks can ship 4/9/25
ADD TO CART
Qty
Unit Price
1
$0.0133
500
$0.0114
1,000
$0.0072
2,500
$0.0061
10,000
$0.0042
30,000
$0.0029
50,000
$0.0023
100,000 +
$0.0011
Click for Quote
Log in to unlock special pricing