Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

50TZV220M10X10.5

Rubycon America

Aluminum Electrolytic - SMD - 220uF - 20% - 50VDC - 10mm dia x 10.5mm - -55 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - SMD - 220uF - 20% - 50VDC - 10mm dia x 10.5mm - -55 to 105°C
Search Keywords: 50TZV220M10X105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    50TZV220M10X10.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    10 x 10.5 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,500
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
15 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
500
$0.3130
1,000
$0.3083
2,500
$0.2880
5,000
$0.2770
7,500
$0.2728
10,000
$0.2687
15,000
$0.2647
25,000 +
$0.2607
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5