Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35PK1000MEFC10X20

Rubycon America

Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 10mm dia x 20mm - -40 to 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 10mm dia x 20mm - -40 to 85°C
Search Keywords: 35PK1000MEFC10X20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    35PK1000MEFC10X20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,094
Can Ship immediately
Minimum Order:
100
15 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
100
$0.3204
500
$0.2687
3,000
$0.2414
5,000
$0.2346
8,000
$0.2282
25,000
$0.2192
50,000 +
$0.2159
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5