Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25ZLH470MEFC10X12.5

Rubycon America

Aluminum Electrolytic - Radial - 470uF - 20% - 25VDC - 10mm dia x 12.5mm - -40 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 470uF - 20% - 25VDC - 10mm dia x 12.5mm - -40 to 105°C
Search Keywords: 25ZLH470MEFC10X125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    25ZLH470MEFC10X12.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    4702179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial2202
  • Voltage:
    252205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order:
60
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
60
$0.434
100
$0.412
250
$0.294
500
$0.206
1,000
$0.187
3,000
$0.154
5,000
$0.139
10,000 +
$0.136
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5