Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25ZLH3300MEFC16X25

Rubycon America

Aluminum Electrolytic - Radial - 3300uF - 20% - 25VDC - 16mm dia x 25mm - -40 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 3300uF - 20% - 25VDC - 16mm dia x 25mm - -40 to 105°C
Search Keywords: 25ZLH3300MEFC16X25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    25ZLH3300MEFC16X25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order:
25
19 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
25
$0.866
250
$0.712
600
$0.683
1,200
$0.655
3,000
$0.630
5,400
$0.615
7,800
$0.606
10,200 +
$0.597
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5