Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

200MXG560MEFCSN22X35

Rubycon America

Aluminum Electrolytic - Radial - 560uF - 20% - 200VDC - 22mm dia x 35mm - -40 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 560uF - 20% - 200VDC - 22mm dia x 35mm - -40 to 105°C
Search Keywords: 200MXG560MEFCSN22X35
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    200MXG560MEFCSN22X35
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    22 x 35 mm
  • Termination Style:
    Snap-In
  • Voltage:
    200 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Ships today, if you order in
Minimum Order:
10
43 Weeks can ship 9/19/25
ADD TO CART
Qty
Unit Price
10
$2.56
200
$2.01
400
$1.96
600
$1.93
1,000
$1.86
2,600
$1.81
5,000
$1.77
7,600 +
$1.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5