Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M30281F8HP#U5B

Renesas Technology

MCU 16-bit M16C/60 CISC 64KB Flash 3.3V/5V Automotive 64-Pin LFQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MCU 16-bit M16C/60 CISC 64KB Flash 3.3V/5V Automotive 64-Pin LFQFP Tray
Search Keywords: M30281F8HPU5B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Renesas Technology
  • Part No:
    M30281F8HP#U5B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    64 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    55
  • RAM Size:
    4 KB
  • Operating Temperature:
    -20 to 85 °C
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1 +
$40.79
Click for Quote
Log in to unlock special pricing