Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MP254

Rectron

Diode Rectifier Bridge Single 400V 25A 4-Pin MP-25

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 400V 25A 4-Pin MP-25
Search Keywords: MP254
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    MP254
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Packaging:
    N/A
  • Mounting:
    Screw
  • Bridge Type:
    Single Phase
  • Operating Temperature:
    -55 to 150 °C
  • Family:
    MP254
  • Dimension:
    29(Max) x 29(Max) x 7.9(Max) mm
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 578
Ships today, if you order in
Minimum Order:
10
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
10
$2.04
100
$1.67
250
$1.60
500
$1.20
1,000
$1.16
2,500
$1.11
5,000
$1.08
7,500 +
$1.06
Click for Quote
Log in to unlock special pricing