Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FM4004W

Rectron

Diode 400V 1A 2-Pin SMX

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode 400V 1A 2-Pin SMX
Search Keywords: FM4004W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    FM4004W
  • Alias/AKA:
    FM4004W-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22500
  • Maximum Continuous Forward Current:
    1@Ta=75C A
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
  • Family:
    FM4004W
  • Mounting:
    Surface Mount
  • Configuration:
    N/A
  • Dimension:
    5.31(Max) x 2.79(Max) x 2.31(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138,778
Ships today, if you order in
Minimum Order:
7500
Order Increment:
7500
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
7,500
$0.0286
15,000
$0.0267
30,000
$0.0250
60,000
$0.0244
105,000
$0.0202
120,000 +
$0.0192
Click for Quote
Log in to unlock special pricing