Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BR605

Rectron

Diode Rectifier Bridge Single 50V 6A 4-Pin Case BR-6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 50V 6A 4-Pin Case BR-6
Search Keywords: BR605
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    BR605
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    15.7(Max) x 15.7(Max) x 6.8(Max) mm
  • Operating Temperature:
    -55 to 150 °C
  • Bridge Type:
    Single Phase
  • Mounting:
    Through Hole
  • Family:
    BR605
  • Packaging:
    N/A
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order:
50
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
50
$0.5218
500
$0.4293
1,000
$0.4113
3,000
$0.2965
5,000
$0.2852
8,000
$0.2810
10,000
$0.2767
15,000 +
$0.2726
Click for Quote
Log in to unlock special pricing