Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BR310

Rectron

Diode Rectifier Bridge Single 1KV 3A 4-Pin Case BR-3

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 1KV 3A 4-Pin Case BR-3
Search Keywords: BR310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    BR310
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1400
  • Packaging:
    N/A
  • Bridge Type:
    Single Phase
  • Mounting:
    Through Hole
  • Family:
    BR310
  • Operating Temperature:
    -55 to 150 °C
  • Dimension:
    15.7(Max) x 15.7(Max) x 5.4(Max) mm
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately You may purchase in-stock quantity up to 29
Minimum Order:
100
Available in less than min:
29
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$0.3806
100
$0.3460
500
$0.2933
1,400
$0.2654
2,800
$0.1994
5,600
$0.1942
8,400
$0.1893
11,200
$0.1864
25,200 +
$0.1824
Click for Quote
Log in to unlock special pricing