Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BR305

Rectron

Rectifier Bridge Diode Single 50V 3A 4-Pin Case BR-3

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Rectifier Bridge Diode Single 50V 3A 4-Pin Case BR-3
Search Keywords: BR305
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    BR305
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1400
  • Maximum Power Dissipation:
    N/A
  • Bridge Type:
    Single Phase
  • Packaging:
    N/A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 150 °C
  • Dimension:
    15.7(Max) x 15.7(Max) x 5.4(Max) mm
  • Diode Type:
    N/A
  • Family:
    BR305
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Ships today, if you order in
Minimum Order:
100
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
100
$0.3460
500
$0.2933
1,400
$0.2654
2,800
$0.1994
5,600
$0.1942
8,400
$0.1893
11,200
$0.1864
25,200 +
$0.1824
Click for Quote
Log in to unlock special pricing