Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RPMB5.0-3.0-EVM-1

RECOM

RPMB5 DC to DC Converter and Switching Regulator Module 1VDC to 9VDC Output Evaluation Board

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
RPMB5 DC to DC Converter and Switching Regulator Module 1VDC to 9VDC Output Evaluation Board
Search Keywords: RPMB5030EVM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    RPMB5.0-3.0-EVM-1
  • Alias/AKA:
    89000005
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8473301180
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Current:
    3000 mA
  • Efficiency:
    N/A
  • Product Weight:
    2010627g
  • Output Voltage Range:
    1 to 9 VDC
  • Input Voltage Range:
    5.510619VDC to 3610619VDC
  • Operating Temperature:
    N/A
  • Family:
    RPMB5
  • Number of Outputs:
    110622
  • Output Power:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
23 can ship
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
1
$54.69
5
$48.80
10
$47.34
25
$45.31
50
$43.45
100
$42.29
250 +
$41.66
Click for Quote
Log in to unlock special pricing