Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RPMB3.3-3.0-EVM-1

RECOM

RPMB3.3 DC to DC Converter and Switching Regulator Module 1VDC to 9VDC Output Evaluation Board

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
RPMB3.3 DC to DC Converter and Switching Regulator Module 1VDC to 9VDC Output Evaluation Board
Search Keywords: RPMB3330EVM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    RPMB3.3-3.0-EVM-1
  • Alias/AKA:
    89000004
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8473301180
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Voltage Range:
    1 to 9 VDC
  • Output Power:
    N/A
  • Operating Temperature:
    N/A
  • Input Voltage Range:
    410619VDC to 3610619VDC
  • Efficiency:
    N/A
  • Family:
    RPMB3
  • Number of Outputs:
    110622
  • Output Current:
    3000 mA
  • Product Weight:
    2010627g
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
14 can ship
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
1
$54.69
5
$48.80
10
$47.34
25
$45.31
50
$43.45
100
$42.29
250 +
$41.66
Click for Quote
Log in to unlock special pricing