Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ROF-78E5.0-0.5SMD-R

RECOM

Module DC-DC 12V/24VIN 1-OUT 5V 0.5A 4-Pin SMD Module T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 12V/24VIN 1-OUT 5V 0.5A 4-Pin SMD Module T/R
Search Keywords: ROF78E5005SMDR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    ROF-78E5.0-0.5SMD-R
  • Alias/AKA:
    80000192
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Input Voltage:
    9 to 36 V
  • Number of Outputs:
    14397
  • Output Voltage:
    5 V
  • Output Current:
    0.5 A
  • Output Power:
    N/A
  • Mounting:
    Surface Mount
  • Type:
    Step Down4409
  • Dimension:
    13.5 x 12.5 x 4.54388mmmm
  • Output Type:
    Fixed4399
  • Family:
    ROF-78E
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 882
Can Ship immediately
Minimum Order:
100
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
100
$3.177
250
$3.145
500
$3.113
1,000
$3.082
2,500
$3.051
5,000
$3.021
7,500 +
$2.991
Click for Quote
Log in to unlock special pricing