Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RLS-126

RECOM

Inductor Power Unshielded Wirewound 12uH 20% 100KHz 0.8A 0.42Ohm DCR 1812 Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Unshielded Wirewound 12uH 20% 100KHz 0.8A 0.42Ohm DCR 1812 Bag
Search Keywords: RLS126
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    RLS-126
  • Alias/AKA:
    30004969
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Inductance:
    12 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.8 A
  • Maximum DC Resistance:
    0.42 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Bag
  • Protection Style:
    Unshielded7102
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
50
$0.891
250
$0.762
500
$0.738
1,000
$0.727
2,500
$0.714
5,000
$0.697
7,500
$0.686
10,000 +
$0.676
Click for Quote
Log in to unlock special pricing