Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RKZ3-1205S

RECOM

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Module Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Module Tube
Search Keywords: RKZ31205S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    RKZ3-1205S
  • Alias/AKA:
    10018676
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Input Voltage:
    10.8 to 13.2 V
  • Number of Outputs:
    14397
  • Output Voltage:
    5 V
  • Output Current:
    0.6 A
  • Output Power:
    3 W
  • Mounting:
    Through Hole
  • Type:
    Step Down4409
  • Dimension:
    19.6 x 7.5 x 12.24388mmmm
  • Output Type:
    Fixed4399
  • Family:
    RKZ3
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134
Ships today, if you order in
Minimum Order:
24
Order Increment:
24
10 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
24
$8.66
48
$8.30
72
$8.17
120
$8.05
264
$7.66
504
$7.47
1,008 +
$7.36
Click for Quote
Log in to unlock special pricing