Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RFMM-0505S

RECOM

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Search Keywords: RFMM0505S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    RFMM-0505S
  • Alias/AKA:
    10018998
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Input Voltage:
    4.5 to 5.5 V
  • Number of Outputs:
    14397
  • Output Voltage:
    5 V
  • Output Current:
    0.2 A
  • Output Power:
    1 W
  • Mounting:
    Through Hole
  • Type:
    N/A
  • Dimension:
    19.65 x 7.05 x 10.24388mmmm
  • Output Type:
    Fixed4399
  • Family:
    RFMM-0505S
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,677
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
17 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
25
$1.98
100
$1.65
250
$1.59
500
$1.56
1,000
$1.54
2,500
$1.52
5,000
$1.50
7,500 +
$1.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5