Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RCD-24-1.00

RECOM

DC/DC LED Power Supply 31W Single 6-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DC/DC LED Power Supply 31W Single 6-Pin
Search Keywords: RCD24100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    RCD-24-1.00
  • Alias/AKA:
    80099217
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    39
  • Input/Output Type:
    DC/DC8097
  • Type:
    Constant Current8116
  • Dimming:
    Analog/PWM8093
  • Maximum Output Power:
    31 W
  • Output Voltage Range:
    2 to 35 VDC
  • Maximum Output Current:
    1000 mA
  • Termination Style:
    Pin8115
  • Operating Temperature:
    -40 to 71 °C
  • Warranty:
    58117Year
  • Family:
    RCD-24
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
1,000 can ship
Minimum Order:
5
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
5
$11.31
39
$11.14
78
$10.98
117
$10.81
273
$10.65
507
$10.49
1,014 +
$10.33
Click for Quote
Log in to unlock special pricing