Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RAC05-24SK

RECOM

AC-DC Power Supply - 5W - 24VDC - 85 to 264VAC Input - PCB Module - Thru Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
AC-DC Power Supply - 5W - 24VDC - 85 to 264VAC Input - PCB Module - Thru Hole
Search Keywords: RAC0524SK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    RAC05-24SK
  • Alias/AKA:
    20001060
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Type:
    Regulated132
  • Style:
    Enclosed129
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1120
  • Output Voltage:
    24 V
  • Maximum Output Current:
    0.21 A
  • Maximum Output Power:
    5 W
  • Input Connector Type:
    PC Pins107
  • Dimension:
    25.4 x 25.4 x 16.5104mmmm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
Minimum Order:
18
Order Increment:
18
8 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
18
$8.35
36
$8.23
54
$8.11
108
$7.98
252
$7.86
504
$7.75
1,008 +
$7.63
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States